Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY426.970 (CNY482.4761) |
| 5+ | CNY399.850 (CNY451.8305) |
| 10+ | CNY372.720 (CNY421.1736) |
| 25+ | CNY345.590 (CNY390.5167) |
| 50+ | CNY329.120 (CNY371.9056) |
| 100+ | CNY308.530 (CNY348.6389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY426.97 (CNY482.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2172091-2Copy
Order Code3793555
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypePCB Socket
Sensor Connector Mounting0
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialZinc Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating30V
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M8
No. of Positions
4 Positions
Sensor Connector Mounting
0
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
