Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2112231-1Copy
Manufacturer Standard Lead Time45 weeks
Order Code3516793
Product RangeMCP1.5K
Your Part Number
155 In Stock
1,908 more incoming. You can reserve stock now
155 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.090 (CNY283.7317) |
| 10+ | CNY213.430 (CNY241.1759) |
| 25+ | CNY200.070 (CNY226.0791) |
| 100+ | CNY190.530 (CNY215.2989) |
| 250+ | CNY175.600 (CNY198.428) |
| 500+ | CNY167.230 (CNY188.9699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.09 (CNY283.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2112231-1Copy
Manufacturer Standard Lead Time45 weeks
Order Code3516793
Product RangeMCP1.5K
Product RangeMCP1.5K
No. of Positions46Ways
For Use WithAMP MCP Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating90VDC
Current Rating-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
MCP1.5K
No. of Positions
46Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
90VDC
SVHC
To Be Advised
Gender
Receptacle
For Use With
AMP MCP Series Automotive Socket Contacts
IP Rating
IP67
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06251
