Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1415001-2Copy
Manufacturer Standard Lead Time34 weeks
Order Code2885531
Product RangeF Series
Also Known AsV23134J0052X511-EV-CBOX
Your Part Number
59 In Stock
315 more incoming. You can reserve stock now
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.000 (CNY77.970) |
| 5+ | CNY67.560 (CNY76.3428) |
| 10+ | CNY66.110 (CNY74.7043) |
| 20+ | CNY63.670 (CNY71.9471) |
| 50+ | CNY61.230 (CNY69.1899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.00 (CNY77.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1415001-2Copy
Manufacturer Standard Lead Time34 weeks
Order Code2885531
Product RangeF Series
Also Known AsV23134J0052X511-EV-CBOX
Technical Datasheet
Coil Voltage12VDC
Contact Current70A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsQuick Connect, Solder
Product RangeF Series
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect, Solder
Contact Voltage DC Nom
12V
Contact Material
Silver Alloy
Contact Current
70A
Relay Mounting
Through Hole
Product Range
F Series
Coil Resistance
90ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0342
