Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2MM-RCD-S10-BXCopy
Manufacturer Standard Lead Time39 weeks
Order Code4177361
Product Range2MM-RCD Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.570 (CNY6.2941) |
| 100+ | CNY4.980 (CNY5.6274) |
| 250+ | CNY4.520 (CNY5.1076) |
| 500+ | CNY4.300 (CNY4.859) |
| 1000+ | CNY4.030 (CNY4.5539) |
| 2500+ | CNY3.950 (CNY4.4635) |
Price for:Each
Minimum: 10
Multiple: 10
CNY55.70 (CNY62.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2MM-RCD-S10-BXCopy
Manufacturer Standard Lead Time39 weeks
Order Code4177361
Product Range2MM-RCD Series
Product Range2MM-RCD Series
No. of Positions10Ways
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2MM-RCD Series
No. of Positions
10Ways
For Use With
AMPMODU 2mm Series 28-24AWG 2316113 & 30-28AWG 2316114 Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
