Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No294141-ECopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel4060073
Cut Tape4213367
Product RangeMicroCon Series
Your Part Number
1,658 In Stock
Need more?
828 Delivery in 5-6 Business Days(US stock)
830 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY108.060 | CNY108.06 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.060 (CNY122.1078) |
| 10+ | CNY102.460 (CNY115.7798) |
| 25+ | CNY97.610 (CNY110.2993) |
| 50+ | CNY93.230 (CNY105.3499) |
| 100+ | CNY88.440 (CNY99.9372) |
| 250+ | CNY80.420 (CNY90.8746) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 830+ | CNY72.540 (CNY81.9702) |
| 2490+ | CNY63.470 (CNY71.7211) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No294141-ECopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel4060073
Cut Tape4213367
Product RangeMicroCon Series
Mezzanine Connector TypePlug
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMicroCon Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Plug
Contact Material
Copper Alloy
Product Range
MicroCon Series
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001639
