Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No294031-ECopy
Manufacturer Standard Lead Time29 weeks
Order Code4213364
Your Part Number
420 In Stock
Need more?
420 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.560 (CNY104.5928) |
| 10+ | CNY87.700 (CNY99.101) |
| 25+ | CNY83.590 (CNY94.4567) |
| 50+ | CNY79.880 (CNY90.2644) |
| 100+ | CNY75.770 (CNY85.6201) |
| 250+ | CNY68.900 (CNY77.857) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY92.56 (CNY104.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No294031-ECopy
Manufacturer Standard Lead Time29 weeks
Order Code4213364
Pitch Spacing0.8mm
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
0.8mm
Contact Material
Copper Alloy
Connector Mounting
Surface Mount Straight
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003054
