Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No284869-2Copy
Manufacturer Standard Lead Time21 weeks
Order Code3792264
Product RangeMQS
Your Part Number
882 In Stock
Need more?
882 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.820 (CNY29.1766) |
| 10+ | CNY21.960 (CNY24.8148) |
| 100+ | CNY18.660 (CNY21.0858) |
| 500+ | CNY16.670 (CNY18.8371) |
| 1000+ | CNY16.050 (CNY18.1365) |
| 2500+ | CNY15.420 (CNY17.4246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.82 (CNY29.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No284869-2Copy
Manufacturer Standard Lead Time21 weeks
Order Code3792264
Product RangeMQS
Product RangeMQS
No. of Positions8Ways
For Use WithAMP MQS Series Automotive Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MQS
No. of Positions
8Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
24VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP MQS Series Automotive Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
