Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2840393-1Copy
Manufacturer Standard Lead Time64 weeks
Order Code4142211
Product RangeHC-STAK 25 Series
Your Part Number
6,549 In Stock
Need more?
6,549 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.800 (CNY26.894) |
| 10+ | CNY20.230 (CNY22.8599) |
| 100+ | CNY17.200 (CNY19.436) |
| 250+ | CNY16.110 (CNY18.2043) |
| 500+ | CNY15.340 (CNY17.3342) |
| 1000+ | CNY15.310 (CNY17.3003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.80 (CNY26.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2840393-1Copy
Manufacturer Standard Lead Time64 weeks
Order Code4142211
Product RangeHC-STAK 25 Series
Product RangeHC-STAK 25 Series
Contact GenderTab
Contact Termination TypeCrimp
Contact MaterialCopper
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC-STAK 25 Series
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Tab
For Use With
AMP HC-STAK 25 Series Automotive Housing Connector
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01844
