Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2834666-2Copy
Manufacturer Standard Lead Time20 weeks
Order Code4655736
Product RangeDynamic Ultra Series
Your Part Number
59,900 In Stock
Need more?
59,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.369 (CNY0.417) |
| 1000+ | CNY0.314 (CNY0.3548) |
| 2500+ | CNY0.297 (CNY0.3356) |
| 5000+ | CNY0.280 (CNY0.3164) |
| 10000+ | CNY0.275 (CNY0.3108) |
| 20000+ | CNY0.269 (CNY0.304) |
Price for:Each
Minimum: 100
Multiple: 100
CNY36.90 (CNY41.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834666-2Copy
Manufacturer Standard Lead Time20 weeks
Order Code4655736
Product RangeDynamic Ultra Series
Product RangeDynamic Ultra Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingPre Tin Plated Contacts
For Use WithAMP Dynamic Ultra Series Receptacle Connectors
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic Ultra Series
Contact Termination Type
Crimp
Contact Plating
Pre Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP Dynamic Ultra Series Receptacle Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
