Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2822365-2Copy
Manufacturer Standard Lead Time54 weeks
Order Code3794392
Product RangeEconoSeal J-Mark II
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.030 (CNY18.1139) |
| 10+ | CNY13.620 (CNY15.3906) |
| 100+ | CNY11.580 (CNY13.0854) |
| 250+ | CNY10.960 (CNY12.3848) |
| 500+ | CNY10.330 (CNY11.6729) |
| 1000+ | CNY9.850 (CNY11.1305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.03 (CNY18.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2822365-2Copy
Manufacturer Standard Lead Time54 weeks
Order Code3794392
Product RangeEconoSeal J-Mark II
Product RangeEconoSeal J-Mark II
No. of Positions2Ways
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EconoSeal J-Mark II
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP EconoSeal J-Mark II Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
