Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2822346-1Copy
Order Code2798196
Product RangeEconoseal J-Mark-II+
Your Part Number
812 In Stock
1,200 more incoming. You can reserve stock now
812 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 10+ | CNY13.160 (CNY14.8708) |
| 100+ | CNY11.190 (CNY12.6447) |
| 500+ | CNY9.990 (CNY11.2887) |
| 1000+ | CNY9.510 (CNY10.7463) |
| 2500+ | CNY8.910 (CNY10.0683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.47 (CNY17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2822346-1Copy
Order Code2798196
Product RangeEconoseal J-Mark-II+
Product RangeEconoseal J-Mark-II+
No. of Positions6Ways
For Use WithAMP Econoseal J-Mark-II+ Series Socket Contacts
Pitch Spacing4.8mm
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating24V
Current Rating-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Econoseal J-Mark-II+
No. of Positions
6Ways
Pitch Spacing
4.8mm
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP Econoseal J-Mark-II+ Series Socket Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
24V
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0093
