Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No281556-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2499373
Cut Tape3792029
Product RangeAMPMODU II
Your Part Number
34,799 In Stock
Need more?
34,799 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.260 | CNY1.26 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY0.826 (CNY0.9334) |
| 1500+ | CNY0.786 (CNY0.8882) |
| 4000+ | CNY0.728 (CNY0.8226) |
| 10000+ | CNY0.668 (CNY0.7548) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 20000+ | CNY0.618 (CNY0.6983) |
| 60000+ | CNY0.573 (CNY0.6475) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No281556-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2499373
Cut Tape3792029
Product RangeAMPMODU II
Product RangeAMPMODU II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithAMPMODU II Series Receptacle Housings
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU II
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMPMODU II Series Receptacle Housings
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
