Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2803-4-0000Copy
Order Code3791969
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.260 (CNY13.8538) |
| 10+ | CNY10.440 (CNY11.7972) |
| 100+ | CNY8.880 (CNY10.0344) |
| 500+ | CNY7.920 (CNY8.9496) |
| 1000+ | CNY7.540 (CNY8.5202) |
| 2500+ | CNY7.390 (CNY8.3507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.26 (CNY13.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2803-4-0000Copy
Order Code3791969
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithDeutsch Mil-Spec Circular Housing Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Deutsch Mil-Spec Circular Housing Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
