Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No254877-ECopy
Order Code4213354
Product RangeMicroSpeed Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.820 (CNY101.4966) |
| 1000+ | CNY76.110 (CNY86.0043) |
| 10000+ | CNY68.700 (CNY77.631) |
| 25000+ | CNY65.510 (CNY74.0263) |
| 30000+ | CNY63.440 (CNY71.6872) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY89.82 (CNY101.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No254877-ECopy
Order Code4213354
Product RangeMicroSpeed Series
Pitch Spacing1mm
Connector MountingSurface Mount Straight
Contact PlatingGold Plated Contacts
Product RangeMicroSpeed Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1mm
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Surface Mount Straight
Product Range
MicroSpeed Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002205
