Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No254589-ECopy
Order Code
Full Reel4060036
Cut Tape4213352
Product RangeSMC Series
Your Part Number
212 In Stock
Need more?
212 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.910 | CNY36.91 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.910 (CNY41.7083) |
| 10+ | CNY35.340 (CNY39.9342) |
| 25+ | CNY33.770 (CNY38.1601) |
| 50+ | CNY32.470 (CNY36.6911) |
| 100+ | CNY30.630 (CNY34.6119) |
| 250+ | CNY28.110 (CNY31.7643) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY21.040 (CNY23.7752) |
| 840+ | CNY19.480 (CNY22.0124) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No254589-ECopy
Order Code
Full Reel4060036
Cut Tape4213352
Product RangeSMC Series
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount Straight
Product RangeSMC Series
Contact MaterialCopper Alloy
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Contact Termination Type
Surface Mount Straight
Contact Material
Copper Alloy
Connector Type
PCB Header
Pitch Spacing
1.27mm
Product Range
SMC Series
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002224
