Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No254415-ECopy
Order Code
Full Reel4060026
Cut Tape4210206
Product RangeSMC Series
Your Part Number
245 In Stock
Need more?
245 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.950 | CNY38.95 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.950 (CNY44.0135) |
| 10+ | CNY37.320 (CNY42.1716) |
| 25+ | CNY35.680 (CNY40.3184) |
| 50+ | CNY34.250 (CNY38.7025) |
| 100+ | CNY32.340 (CNY36.5442) |
| 250+ | CNY29.680 (CNY33.5384) |
| 500+ | CNY27.360 (CNY30.9168) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY22.210 (CNY25.0973) |
| 750+ | CNY20.540 (CNY23.2102) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No254415-ECopy
Order Code
Full Reel4060026
Cut Tape4210206
Product RangeSMC Series
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount Straight
Product RangeSMC Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1.27mm
Product Range
SMC Series
Contact Material
Copper Alloy
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002709
