Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.720 (CNY5.3336) |
| 100+ | CNY3.740 (CNY4.2262) |
| 500+ | CNY3.310 (CNY3.7403) |
| 1000+ | CNY3.120 (CNY3.5256) |
| 2500+ | CNY2.940 (CNY3.3222) |
| 5000+ | CNY2.750 (CNY3.1075) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY47.20 (CNY53.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2528102-1Copy
Order Code5083805
PCB Spring Contact TypeContact Pad
Contact MaterialBrass
Finger ShapeRound
Product Length-
Product Width1.63mm
Product Depth-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Spring Contact Type
Contact Pad
Finger Shape
Round
Product Width
1.63mm
Product Range
-
Contact Material
Brass
Product Length
-
Product Depth
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
