Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2510955-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4852735
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.160 (CNY67.9808) |
| 10+ | CNY51.170 (CNY57.8221) |
| 100+ | CNY43.400 (CNY49.042) |
| 250+ | CNY40.670 (CNY45.9571) |
| 500+ | CNY38.770 (CNY43.8101) |
| 1000+ | CNY36.940 (CNY41.7422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.16 (CNY67.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2510955-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4852735
Connector TypeHD BNC Coaxial
Connector Body StyleRight Angle Bulkhead Jack
Coaxial TerminationEdge
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Edge
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Right Angle Bulkhead Jack
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
12GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
