Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2510954-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4852733
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.370 (CNY53.5281) |
| 10+ | CNY40.280 (CNY45.5164) |
| 100+ | CNY34.120 (CNY38.5556) |
| 250+ | CNY31.980 (CNY36.1374) |
| 500+ | CNY30.470 (CNY34.4311) |
| 1000+ | CNY29.020 (CNY32.7926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.37 (CNY53.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2510954-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4852733
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
12GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
