Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.140 (CNY9.1982) |
| 10+ | CNY7.170 (CNY8.1021) |
| 100+ | CNY6.790 (CNY7.6727) |
| 500+ | CNY6.410 (CNY7.2433) |
| 1000+ | CNY6.160 (CNY6.9608) |
| 2500+ | CNY5.530 (CNY6.2489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.14 (CNY9.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2500400-2Copy
Order Code4923329
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialNylon 6 (Polyamide 6)
Conduit ColourBlack
External Length40.5mm
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon 6 (Polyamide 6)
External Length
40.5mm
Product Range
-
Trade Size
-
Conduit Colour
Black
IP / NEMA Rating
IP66
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00828
