Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2499694-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4916820
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.270 (CNY9.3451) |
| 10+ | CNY7.120 (CNY8.0456) |
| 100+ | CNY6.450 (CNY7.2885) |
| 500+ | CNY6.100 (CNY6.893) |
| 1000+ | CNY5.810 (CNY6.5653) |
| 2500+ | CNY5.630 (CNY6.3619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.27 (CNY9.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2499694-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4916820
Grommet TypeCable Entry
Cable Diameter Min-
Cable Diameter Max4mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Cable Entry
Cable Diameter Max
4mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
