Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2499693-4Copy
Manufacturer Standard Lead Time15 weeks
Order Code4916805
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.620 (CNY32.3406) |
| 10+ | CNY26.240 (CNY29.6512) |
| 100+ | CNY23.790 (CNY26.8827) |
| 250+ | CNY22.440 (CNY25.3572) |
| 500+ | CNY21.760 (CNY24.5888) |
| 1000+ | CNY20.420 (CNY23.0746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.62 (CNY32.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2499693-4Copy
Manufacturer Standard Lead Time15 weeks
Order Code4916805
Grommet TypeCable Entry
Cable Diameter Min19mm
Cable Diameter Max20mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Cable Entry
Cable Diameter Max
20mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
19mm
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
