Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2499692-6Copy
Manufacturer Standard Lead Time15 weeks
Order Code4916800
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.230 (CNY48.8499) |
| 10+ | CNY39.630 (CNY44.7819) |
| 100+ | CNY35.940 (CNY40.6122) |
| 250+ | CNY33.900 (CNY38.307) |
| 500+ | CNY32.880 (CNY37.1544) |
| 1000+ | CNY30.850 (CNY34.8605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.23 (CNY48.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2499692-6Copy
Manufacturer Standard Lead Time15 weeks
Order Code4916800
Grommet TypeCable Entry
Cable Diameter Min5mm
Cable Diameter Max6mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Cable Entry
Cable Diameter Max
6mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
5mm
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
