Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2484065-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code4691476
Your Part Number
191 In Stock
Need more?
191 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY529.700 (CNY598.561) |
| 5+ | CNY500.620 (CNY565.7006) |
| 10+ | CNY471.540 (CNY532.8402) |
| 25+ | CNY453.390 (CNY512.3307) |
| 50+ | CNY438.310 (CNY495.2903) |
| 100+ | CNY431.340 (CNY487.4142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY529.70 (CNY598.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2484065-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code4691476
Connector to ConnectorMini FAKRA Jack to Mini FAKRA Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type AMini FAKRA Jack
Connector Type BMini FAKRA Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini FAKRA Jack to Mini FAKRA Jack
Cable Length - Metric
305mm
Connector Type A
Mini FAKRA Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG174
Connector Type B
Mini FAKRA Jack
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
