Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2483417-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534848
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY308.570 (CNY348.6841) |
| 5+ | CNY285.420 (CNY322.5246) |
| 10+ | CNY262.270 (CNY296.3651) |
| 25+ | CNY245.850 (CNY277.8105) |
| 50+ | CNY234.130 (CNY264.5669) |
| 100+ | CNY224.980 (CNY254.2274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY308.57 (CNY348.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2483417-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534848
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorBNC Jack to HD BNC Plug
Cable Length - Metric305mm
Coaxial Cable TypeNFC94a NF
Connector Type ABNC Straight Jack
Connector Type BHD BNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
BNC Straight Jack
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Jack to HD BNC Plug
Coaxial Cable Type
NFC94a NF
Connector Type B
HD BNC Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
