Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2483407-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534860
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY505.250 (CNY570.9325) |
| 5+ | CNY442.090 (CNY499.5617) |
| 10+ | CNY366.300 (CNY413.919) |
| 25+ | CNY328.420 (CNY371.1146) |
| 50+ | CNY303.150 (CNY342.5595) |
| 100+ | CNY291.930 (CNY329.8809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY505.25 (CNY570.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2483407-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534860
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorHD BNC Plug to HD BNC Plug
Cable Length - Metric1m
Coaxial Cable TypeNFC55a NF
Connector Type AHD BNC Straight Plug
Connector Type BHD BNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
HD BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
HD BNC Plug to HD BNC Plug
Coaxial Cable Type
NFC55a NF
Connector Type B
HD BNC Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042184
