Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2483216-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534842
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY409.550 (CNY462.7915) |
| 5+ | CNY358.360 (CNY404.9468) |
| 10+ | CNY296.920 (CNY335.5196) |
| 25+ | CNY266.210 (CNY300.8173) |
| 50+ | CNY245.740 (CNY277.6862) |
| 100+ | CNY232.030 (CNY262.1939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY409.55 (CNY462.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2483216-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534842
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorBNC Jack to HD BNC Plug
Cable Length - Metric152mm
Coaxial Cable TypeNFC55a NF
Connector Type ABNC Straight Jack
Connector Type BHD BNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
BNC Straight Jack
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Jack to HD BNC Plug
Coaxial Cable Type
NFC55a NF
Connector Type B
HD BNC Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
