Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2479975-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534851
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY407.580 (CNY460.5654) |
| 5+ | CNY356.630 (CNY402.9919) |
| 10+ | CNY295.500 (CNY333.915) |
| 25+ | CNY264.930 (CNY299.3709) |
| 50+ | CNY244.550 (CNY276.3415) |
| 100+ | CNY230.820 (CNY260.8266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY407.58 (CNY460.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2479975-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534851
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorBNC Jack to HD BNC Plug
Cable Length - Metric305mm
Coaxial Cable Type2R3365 ST
Connector Type ABNC Straight Jack
Connector Type BHD BNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
BNC Straight Jack
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Jack to HD BNC Plug
Coaxial Cable Type
2R3365 ST
Connector Type B
HD BNC Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
