Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2479974-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534857
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY381.130 (CNY430.6769) |
| 5+ | CNY352.530 (CNY398.3589) |
| 10+ | CNY323.920 (CNY366.0296) |
| 25+ | CNY303.640 (CNY343.1132) |
| 50+ | CNY289.170 (CNY326.7621) |
| 100+ | CNY283.410 (CNY320.2533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY381.13 (CNY430.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2479974-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534857
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorHD BNC Plug to BNC Plug
Cable Length - Metric1m
Coaxial Cable Type2R3365 ST
Connector Type AHD BNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
HD BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
HD BNC Plug to BNC Plug
Coaxial Cable Type
2R3365 ST
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
