Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2473754-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code4540666
Product RangeEasy Lock PSC Series
Your Part Number
7,800 In Stock
Need more?
7,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.796 (CNY0.8995) |
| 500+ | CNY0.710 (CNY0.8023) |
| 1000+ | CNY0.677 (CNY0.765) |
| 2500+ | CNY0.635 (CNY0.7176) |
| 5000+ | CNY0.623 (CNY0.704) |
| 10000+ | CNY0.610 (CNY0.6893) |
Price for:Each
Minimum: 100
Multiple: 100
CNY79.60 (CNY89.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2473754-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code4540666
Product RangeEasy Lock PSC Series
Product RangeEasy Lock PSC Series
For Use WithAMP Easy Lock PSC Series Circular Connectors
Cable Diameter Max1.9mm
Seal MaterialSilicone Rubber
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Easy Lock PSC Series
Cable Diameter Max
1.9mm
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP Easy Lock PSC Series Circular Connectors
Seal Material
Silicone Rubber
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
