Print Page
410-0024-2250-10000
EMI Shielding Gasket, Silicone Binding, Sheet, 410 Series, 1 m x 225 mm x 2.4 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No410-0024-2250-10000Copy
Manufacturer Standard Lead Time15 weeks
Order Code4068879
Product Range400 - Oriented Wire in Silicone Series
Also Known As2420714-1
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,341.680 (CNY2,646.0984) |
| 5+ | CNY2,220.330 (CNY2,508.9729) |
| 10+ | CNY2,218.280 (CNY2,506.6564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,341.68 (CNY2,646.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No410-0024-2250-10000Copy
Manufacturer Standard Lead Time15 weeks
Order Code4068879
Product Range400 - Oriented Wire in Silicone Series
Also Known As2420714-1
Shielding Type0
Gasket MaterialSilicone
Product Length1mm
Product Width225mm
Product Depth2.4mm
Product Range400 - Oriented Wire in Silicone Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
1mm
Product Depth
2.4mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Silicone
Product Width
225mm
Product Range
400 - Oriented Wire in Silicone Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03