Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2399663-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code4142086
Product RangePowerTube 1400 Series
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.030 (CNY200.0439) |
| 10+ | CNY150.440 (CNY169.9972) |
| 25+ | CNY141.510 (CNY159.9063) |
| 100+ | CNY132.580 (CNY149.8154) |
| 250+ | CNY126.250 (CNY142.6625) |
| 500+ | CNY119.240 (CNY134.7412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.03 (CNY200.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2399663-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code4142086
Product RangePowerTube 1400 Series
Product RangePowerTube 1400 Series
No. of Positions1Ways
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIPX9K
Voltage Rating1kV
Current Rating-
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
PowerTube 1400 Series
No. of Positions
1Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
1kV
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Gender
Plug
For Use With
AMP PowerTube 1400 Series 2386340 Automotive Contacts
IP Rating
IPX9K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040794
