Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2389806-1Copy
Order Code4225427
Product RangeAMPSEAL Series
Your Part Number
2,704 In Stock
4,880 more incoming. You can reserve stock now
103 Next business day delivery available(Shanghai stock)
2,601 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.690 (CNY27.8997) |
| 10+ | CNY21.600 (CNY24.408) |
| 100+ | CNY21.150 (CNY23.8995) |
| 250+ | CNY20.690 (CNY23.3797) |
| 500+ | CNY20.230 (CNY22.8599) |
| 1000+ | CNY19.770 (CNY22.3401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.69 (CNY27.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2389806-1Copy
Order Code4225427
Product RangeAMPSEAL Series
Accessory TypeStrain Relief
For Use WithAMP AMPSEAL Series Automotive Plug Assembly
No. of Positions23Ways
Strain Relief MaterialPBT (Polybutylene Terephthalate), Glass Filled
Product RangeAMPSEAL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
23Ways
Product Range
AMPSEAL Series
For Use With
AMP AMPSEAL Series Automotive Plug Assembly
Strain Relief Material
PBT (Polybutylene Terephthalate), Glass Filled
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069
