Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2382949-5Copy
Manufacturer Standard Lead Time145 weeks
Order Code4146472
Product RangeDT High Speed Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,766.940 (CNY3,126.6422) |
| 5+ | CNY2,434.170 (CNY2,750.6121) |
| 10+ | CNY2,034.850 (CNY2,299.3805) |
| 25+ | CNY1,835.180 (CNY2,073.7534) |
| 50+ | CNY1,702.070 (CNY1,923.3391) |
| 100+ | CNY1,670.130 (CNY1,887.2469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,766.94 (CNY3,126.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2382949-5Copy
Manufacturer Standard Lead Time145 weeks
Order Code4146472
Product RangeDT High Speed Series
LAN Category-
Connector to ConnectorDT High Speed Plug to DT High Speed Receptacle
Cable Construction-
Jacket Colour-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeDT High Speed Series
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
5m
Product Range
DT High Speed Series
Connector to Connector
DT High Speed Plug to DT High Speed Receptacle
Jacket Colour
-
Cable Length - Imperial
16.4ft
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
