Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2382949-4Copy
Manufacturer Standard Lead Time12 weeks
Order Code4146471
Product RangeDT High Speed Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,523.760 (CNY1,721.8488) |
| 5+ | CNY1,453.630 (CNY1,642.6019) |
| 10+ | CNY1,383.490 (CNY1,563.3437) |
| 25+ | CNY1,357.380 (CNY1,533.8394) |
| 50+ | CNY1,331.270 (CNY1,504.3351) |
| 100+ | CNY1,305.160 (CNY1,474.8308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,523.76 (CNY1,721.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2382949-4Copy
Manufacturer Standard Lead Time12 weeks
Order Code4146471
Product RangeDT High Speed Series
LAN Category-
Connector to ConnectorDT High Speed Plug to DT High Speed Receptacle
Cable Construction-
Jacket Colour-
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeDT High Speed Series
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
3m
Product Range
DT High Speed Series
Connector to Connector
DT High Speed Plug to DT High Speed Receptacle
Jacket Colour
-
Cable Length - Imperial
9.8ft
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
