Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2382948-7Copy
Manufacturer Standard Lead Time21 weeks
Order Code4146470
Product RangeDT High Speed Series
Your Part Number
1 In Stock
10 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,091.770 (CNY5,753.7001) |
| 5+ | CNY4,484.140 (CNY5,067.0782) |
| 10+ | CNY3,754.980 (CNY4,243.1274) |
| 25+ | CNY3,390.400 (CNY3,831.152) |
| 50+ | CNY3,147.350 (CNY3,556.5055) |
| 100+ | CNY3,029.790 (CNY3,423.6627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,091.77 (CNY5,753.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2382948-7Copy
Manufacturer Standard Lead Time21 weeks
Order Code4146470
Product RangeDT High Speed Series
LAN Category-
Connector to ConnectorDT High Speed Receptacle to DT High Speed Receptacle
Cable Construction-
Jacket Colour-
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeDT High Speed Series
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
10m
Product Range
DT High Speed Series
Connector to Connector
DT High Speed Receptacle to DT High Speed Receptacle
Jacket Colour
-
Cable Length - Imperial
32.8ft
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
