Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2382948-5Copy
Manufacturer Standard Lead Time21 weeks
Order Code4146469
Product RangeDT High Speed Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,769.100 (CNY4,259.083) |
| 5+ | CNY3,315.810 (CNY3,746.8653) |
| 10+ | CNY2,771.860 (CNY3,132.2018) |
| 25+ | CNY2,499.870 (CNY2,824.8531) |
| 50+ | CNY2,318.550 (CNY2,619.9615) |
| 100+ | CNY2,275.040 (CNY2,570.7952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,769.10 (CNY4,259.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2382948-5Copy
Manufacturer Standard Lead Time21 weeks
Order Code4146469
Product RangeDT High Speed Series
LAN Category-
Connector to ConnectorDT High Speed Receptacle to DT High Speed Receptacle
Cable Construction-
Jacket Colour-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeDT High Speed Series
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
5m
Product Range
DT High Speed Series
Connector to Connector
DT High Speed Receptacle to DT High Speed Receptacle
Jacket Colour
-
Cable Length - Imperial
16.4ft
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
