Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2371883-5Copy
Order Code4225412
Product RangeAMPSEAL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.990 (CNY100.5587) |
| 10+ | CNY78.310 (CNY88.4903) |
| 100+ | CNY65.490 (CNY74.0037) |
| 250+ | CNY59.070 (CNY66.7491) |
| 500+ | CNY54.800 (CNY61.924) |
| 1000+ | CNY53.780 (CNY60.7714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.99 (CNY100.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2371883-5Copy
Order Code4225412
Product RangeAMPSEAL Series
Product RangeAMPSEAL Series
No. of Positions14Ways
For Use WithAMP AMPSEAL Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP6K7
Voltage Rating250V
Current Rating17A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
14Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Plug
For Use With
AMP AMPSEAL Series Socket Contacts
IP Rating
IP6K7
Current Rating
17A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01793
