Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2368390-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code3583167
Product RangeICCON
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY729.880 (CNY824.7644) |
| 5+ | CNY638.080 (CNY721.0304) |
| 10+ | CNY598.470 (CNY676.2711) |
| 25+ | CNY556.290 (CNY628.6077) |
| 50+ | CNY538.930 (CNY608.9909) |
| 100+ | CNY523.710 (CNY591.7923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY729.88 (CNY824.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2368390-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code3583167
Product RangeICCON
Technical Datasheet
Product RangeICCON
TerminationPress Fit
Terminal TypeBusbar Socket
SVHCNo SVHC (04-Feb-2026)
Product Overview
2368390-1 is a single position pin power terminal with straight (vertical) terminal orientation.
- 350A max contact current rating
- Copper alloy contact base material
- Nickel contact underplating material
- Silver contact mating area plating material
- M4 thread size
- Spring mating retention type
- Thermoplastic housing material
- Operating temperature range from -40 to 105°C
Technical Specifications
Product Range
ICCON
Terminal Type
Busbar Socket
Termination
Press Fit
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
