Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2368258-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code4142265
Product RangeT1 Industrial Series
Your Part Number
290 In Stock
Need more?
290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.170 (CNY25.0521) |
| 10+ | CNY18.080 (CNY20.4304) |
| 100+ | CNY14.740 (CNY16.6562) |
| 250+ | CNY13.590 (CNY15.3567) |
| 500+ | CNY13.240 (CNY14.9612) |
| 1000+ | CNY12.980 (CNY14.6674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.17 (CNY25.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2368258-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code4142265
Product RangeT1 Industrial Series
Product RangeT1 Industrial Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithAMP SPE T1 Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SPE T1 connector contact
- Contact type pin, contact mating area plating material is gold
- Wire contact termination area plating material tin over nickel
- Operating voltage is 60V, contact retention type within housing : snap-in
- Compatible with wire and cable type : coax cable
- Contact base material is copper, contact current rating is 1.5A max
- Operating temperature range is -40°C to 85°C
Technical Specifications
Product Range
T1 Industrial Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
AMP SPE T1 Connectors
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
