Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2367199-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3514639
Cut Tape3517341
Your Part Number
80,545 In Stock
Need more?
80,545 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.928 | CNY0.93 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.928 (CNY1.0486) |
| 375+ | CNY0.431 (CNY0.487) |
| 1125+ | CNY0.283 (CNY0.3198) |
| 3000+ | CNY0.259 (CNY0.2927) |
| 7500+ | CNY0.254 (CNY0.287) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.381 (CNY0.4305) |
| 45000+ | CNY0.315 (CNY0.356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2367199-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3514639
Cut Tape3517341
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithWire to Board Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
28AWG
For Use With
Wire to Board Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
