Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,128.860 (CNY1,275.6118) |
| 5+ | CNY1,057.860 (CNY1,195.3818) |
| 10+ | CNY986.850 (CNY1,115.1405) |
| 25+ | CNY936.510 (CNY1,058.2563) |
| 50+ | CNY900.570 (CNY1,017.6441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,128.86 (CNY1,275.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2358992-4Copy
Order Code4050655
Product Range-
No. of Positions8 Positions
Sensor Contact TypeCrimp Socket - Contacts Not Supplied
Sensor Connector MountingStraight Cable Mount
Connector CodingA Coded
Connector Body MaterialBrass Body
Current Rating2A
Technical Specifications
Product Range
-
Sensor Contact Type
Crimp Socket - Contacts Not Supplied
Connector Coding
A Coded
Current Rating
2A
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Brass Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057154
