Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,158.190 (CNY1,308.7547) |
| 5+ | CNY1,118.090 (CNY1,263.4417) |
| 10+ | CNY1,077.910 (CNY1,218.0383) |
| 25+ | CNY1,043.400 (CNY1,179.042) |
| 50+ | CNY1,014.680 (CNY1,146.5884) |
| 100+ | CNY994.420 (CNY1,123.6946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,158.19 (CNY1,308.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2358992-3Copy
Order Code4050653
Product Range-
Sensor Connector GenderFemale
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Body MaterialBrass Body
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating2A
Voltage Rating30V
Technical Specifications
Product Range
-
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Gender
Female
IP / NEMA Rating
IP67
Contact Material
Phosphor Bronze
Current Rating
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057154
