Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,079.680 (CNY1,220.0384) |
| 5+ | CNY1,032.760 (CNY1,167.0188) |
| 10+ | CNY985.830 (CNY1,113.9879) |
| 25+ | CNY935.700 (CNY1,057.341) |
| 50+ | CNY914.890 (CNY1,033.8257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,079.68 (CNY1,220.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2358992-2Copy
Order Code4050652
Product Range-
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypeCrimp Socket - Contacts Not Supplied
Sensor Connector MountingStraight Cable Mount
Connector CodingA Coded
Contact PlatingGold
Current Rating2A
Technical Specifications
Product Range
-
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Contact Plating
Gold
Sensor Connector Gender
Female
Sensor Contact Type
Crimp Socket - Contacts Not Supplied
Connector Coding
A Coded
Current Rating
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057154
