Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY920.620 (CNY1,040.3006) |
| 5+ | CNY862.580 (CNY974.7154) |
| 10+ | CNY804.530 (CNY909.1189) |
| 25+ | CNY762.510 (CNY861.6363) |
| 50+ | CNY725.610 (CNY819.9393) |
| 100+ | CNY714.490 (CNY807.3737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY920.62 (CNY1,040.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2358990-4Copy
Order Code4050650
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
Sensor Contact TypeCrimp Socket - Contacts Not Supplied
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialBrass Body
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating4A
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Sensor Connector Size
M12
Sensor Contact Type
Crimp Socket - Contacts Not Supplied
Connector Coding
D Coded
Contact Material
Phosphor Bronze
Current Rating
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056246
