Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY920.550 (CNY1,040.2215) |
| 5+ | CNY861.960 (CNY974.0148) |
| 10+ | CNY803.300 (CNY907.729) |
| 25+ | CNY762.100 (CNY861.173) |
| 50+ | CNY714.220 (CNY807.0686) |
| 100+ | CNY702.830 (CNY794.1979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY920.55 (CNY1,040.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2358990-2Copy
Order Code4050648
Product Range-
Sensor Connector SizeM12
No. of Positions4 Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
Connector CodingD Coded
Connector Body MaterialBrass Body
Contact PlatingGold
Current Rating4A
Technical Specifications
Product Range
-
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Brass Body
Current Rating
4A
Sensor Connector Size
M12
Sensor Contact Type
Crimp Socket
Connector Coding
D Coded
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056246
