Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY940.200 (CNY1,062.426) |
| 5+ | CNY902.820 (CNY1,020.1866) |
| 10+ | CNY865.370 (CNY977.8681) |
| 25+ | CNY837.680 (CNY946.5784) |
| 50+ | CNY814.560 (CNY920.4528) |
| 100+ | CNY798.320 (CNY902.1016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY940.20 (CNY1,062.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2358990-1Copy
Order Code4050647
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
Sensor Contact TypeCrimp Socket - Contacts Not Supplied
IP / NEMA RatingIP67
Connector CodingD Coded
Contact MaterialPhosphor Bronze
Contact PlatingGold
Voltage Rating250V
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
IP / NEMA Rating
IP67
Contact Material
Phosphor Bronze
Voltage Rating
250V
Sensor Connector Size
M12
Sensor Contact Type
Crimp Socket - Contacts Not Supplied
Connector Coding
D Coded
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057154
