Print Page
Image is for illustrative purposes only. Please refer to product description.

112 In Stock
Need more?
112 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY400.800 (CNY452.904) |
| 5+ | CNY372.540 (CNY420.9702) |
| 10+ | CNY344.280 (CNY389.0364) |
| 25+ | CNY335.790 (CNY379.4427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY400.80 (CNY452.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2355444-1Copy
Order Code3779325
Accessory TypeProtective Cover
For Use WithRJ45 Connectors
Connector Body MaterialZinc Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- RJ45 protection cap
- Sealable
- Plug cordset closure cap type
- Industrial Ethernet grade
- Silicone rubber body, zinc cover material
- Operating temperature range from -40°C to 85°C
- Open Device-Net Vendors Association (ODVA) standard reference
Technical Specifications
Accessory Type
Protective Cover
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
For Use With
RJ45 Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060781
