Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY882.420 (CNY997.1346) |
| 5+ | CNY863.940 (CNY976.2522) |
| 10+ | CNY845.450 (CNY955.3585) |
| 25+ | CNY802.960 (CNY907.3448) |
| 50+ | CNY754.050 (CNY852.0765) |
| 100+ | CNY735.020 (CNY830.5726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY882.42 (CNY997.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2351415-4Copy
Order Code4050641
Sensor Connector SizeM12
No. of Positions8 Positions
IP / NEMA RatingIP67
Connector Body MaterialBrass Body
Contact PlatingGold
Current Rating2A
Voltage Rating30V
Technical Specifications
Sensor Connector Size
M12
IP / NEMA Rating
IP67
Contact Plating
Gold
Voltage Rating
30V
No. of Positions
8 Positions
Connector Body Material
Brass Body
Current Rating
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525
