Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY968.160 (CNY1,094.0208) |
| 5+ | CNY906.840 (CNY1,024.7292) |
| 10+ | CNY845.520 (CNY955.4376) |
| 25+ | CNY802.820 (CNY907.1866) |
| 50+ | CNY754.050 (CNY852.0765) |
| 100+ | CNY735.020 (CNY830.5726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY968.16 (CNY1,094.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2351415-1Copy
Order Code4050638
Product Range-
Sensor Connector GenderMale
Sensor Contact TypeCrimp Pin - Contacts Not Supplied
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating2A
Technical Specifications
Product Range
-
Sensor Contact Type
Crimp Pin - Contacts Not Supplied
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Sensor Connector Gender
Male
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Phosphor Bronze
Current Rating
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525
